Add To Favorites
Product Overview
Digi-Key Part Number 615-1043-ND
Quantity Available 6,107
Can ship immediately
Manufacturer

Manufacturer Part Number

PPG102A1

Description PLATINUM RTD 1K OHM +/-0.06%
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

US Sensor

Series PPG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±0.06%
Current 1mA
Package / Case Radial
Thermistor Type RTD
Voltage -
Temperature 500°C
Accuracy ±0.15°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 615-1043

09:31:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 4.76
5 4.20000 21.00
10 3.71000 37.10
25 3.01000 75.25
50 2.66000 133.00
100 2.59000 259.00
500 2.17000 1,085.00
1,000 2.03000 2,030.00
5,000 1.89000 9,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback