Add To Favorites
Product Overview
Digi-Key Part Number PP006C-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

PP006C

Description PASS PROBE 10:1 500MHZ 10M OHMS
Expanded Description 10:1 Passive 500MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance 600V (DC + AC Peak)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series PP
Part Status Active
Type Passive
Attenuation Value 10:1
Bandwidth 500MHz
Resistance - Input 10M
Voltage - Max 600V (DC + AC Peak)
Capacitance - Input 12pF
Cable Length 47.244" (1200.00mm)
Color Black
Includes Color Bands, Ground Leads, IC Insulating Tip, Sprung Hook, Trimmer Tool
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PP006A
PP006A-ND

06:42:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 263.00000 263.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback