Add To Favorites
Product Overview
Digi-Key Part Number PP005-RT-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

PP005-RT

Description RIGID TIP V2A
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Oscilloscope Probes & Accessories Catalog
Featured Product Oscilloscope Probes
Online Catalog PP005-RT
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series PP
Part Status Active
Tip - Type Rigid Tip
Current Rating -
Voltage Rating -
Termination -
Color -
Length - Tip -
Length - Overall -
Material - Body -
Material - Tip -
Ratings -
Operating Temperature -
Quantity 1 Piece
Includes -
 
Kits
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PP005RT

21:23:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 5.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback