Add To Favorites
Product Overview
Digi-Key Part Number 993-1166-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

POE480U-8UP

Description POE INJECTOR 60W RACK
Expanded Description Power Over Ethernet (POE) 8 Port Midspan Injector 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets POE480U
POE Midspan Catalog
Online Catalog POE480U
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series -
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 8
Voltage - Output -
Current - Output -
Power (Watts) - Per Port 60W
Compliance -
Data Rate 10/100/1000 Mbps
Features OCP, OTP, OVP, SCP
Operating Temperature 0°C ~ 40°C
Efficiency 75%
Mounting Type Rack Mount
Size / Dimension 17.26" L x 8.94" W x 1.73" H (438.5mm x 227.0mm x 44.0mm)
Note AC Power Cord Sold Separately
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
Approvals CE, cULus
Weight 2.5 lbs (1.1kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1166
POE480U-8UP-ND
POE480U-8UP-R
POE480U8UP

17:47:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,019.18000 1,019.18
10 917.26500 9,172.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback