Add To Favorites
Product Overview
Digi-Key Part Number 993-1078-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

POE20D-1AF

Description POE INJECTOR 19.6W 56V DESKTOP
Expanded Description 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets POE20D-1AF
Product Training Modules PoE
Featured Product Ieee8023AF POE Series
Online Catalog POE20D-1AF
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series -
Part Status Active
Type Midspan Injector
Voltage - Input 18 ~ 72 V
Number of Ports 1
Voltage - Output 56V
Current - Output 350mA
Power (Watts) - Per Port 19.6W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -20°C ~ 50°C
Efficiency 80%
Mounting Type Desktop
Size / Dimension 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
Note -
Input Connector Terminal Block (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
Approvals CE
Weight 0.441 lb (200.03g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1078
POE20D-1AF-R
POE20D1AF

07:04:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.69000 46.69
10 42.95000 429.50
25 39.42000 985.50
100 36.16000 3,616.00
250 33.17012 8,292.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback