Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PN-DESIGNKIT-45-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PN-DESIGNKIT-45

Description KIT DESIGN ETHERNET PROTECT
Expanded Description Surge Suppression Circuit Protection Kit 17 pcs - 4 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PortNote™
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Surge Suppression
Kit Contents 17 pcs - 4 values
 
Kit Contents
Part Number Description Kit Quantity
CDSOD323-T05CCT-ND TVS DIODE 5VWM 18.3VC SOD323 4
TCS-DL004-250-WHCT-ND SUPPRESSOR TCS DUAL 40V 250MA 4
PT61020ELCT-ND TRANSFORMER LAN 1
MF-RM055/240-0-ND PTC RESETTABLE FUSE RADIAL 8
CDSOD323-T05CTR-ND TVS DIODE 5VWM 18.3VC SOD323 4
CDSOD323-T05CDKR-ND TVS DIODE 5VWM 18.3VC SOD323 4
TCS-DL004-250-WHTR-ND SUPPRESSOR TCS DUAL 40V 250MA 4
TCS-DL004-250-WHDKR-ND SUPPRESSOR TCS DUAL 40V 250MA 4
PT61020ELTR-ND TRANSFORMER LAN 1
PT61020ELDKR-ND TRANSFORMER LAN 1
Additional Resources
Standard Package ? 1

09:07:16 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.80000 20.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback