Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PN-DESIGNKIT-43-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PN-DESIGNKIT-43

Description KIT DESIGN VDSL GR1089CORE
Expanded Description VDSL Circuit Protection Kit 5 pcs - 3 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PN-DESIGNKIT-43
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PortNote™
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type VDSL
Kit Contents 5 pcs - 3 values
 
Kit Contents
Part Number Description Kit Quantity
TBU-CA085-500-WHCT-ND SURGE SUPP TBU 500MA 850VIMP SMD 2
B1250TCT-ND FUSE BRD MNT 1.25A 600VAC 2SMD 2
2020-42T-C2FLF-ND GDT 360V 10KA T/H FAIL SHORT 1
Additional Resources
Standard Package ? 1

11:23:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.80000 20.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback