Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PN-DESIGNKIT-42-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PN-DESIGNKIT-42

Description KIT DESIGN NEG BATT ITU-T
Expanded Description SLIC Protection Circuit Protection Kit 3 pcs - 2 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PN-DESIGNKIT-42
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PortNote™
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type SLIC Protection
Kit Contents 3 pcs - 2 values
 
Kit Contents
Part Number Description Kit Quantity
MOV-10D391K-ND VARISTOR 390V 2.5KA DISC 10MM 2
TBU-PL085-200-WHCT-ND SURGE SUPP TBU DL 50OHM 850VIMP 1
Additional Resources
Standard Package ? 1

16:03:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.80000 20.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback