Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PN-DESIGNKIT-40-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PN-DESIGNKIT-40

Description T1E1 PROT GR1089
Expanded Description T1/E1 Circuit Protection Kit 10 pcs - 4 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PortNote™
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type T1/E1
Kit Contents 10 pcs - 4 values
 
Kit Contents
Part Number Description Kit Quantity
TBU-DT085-200-WHCT-ND SURGE SUPP TBU DL 200MA 850VIMP 2
TISP4015L1BJR-SCT-ND PROTECTOR SINGLE BIDIRECT 15V 2
2020-42T-C2FLF-ND GDT 360V 10KA T/H FAIL SHORT 2
TBU-DT085-200-WHDKR-ND SURGE SUPP TBU DL 200MA 850VIMP 2
TBU-DT085-200-WHTR-ND SURGE SUPP TBU DL 200MA 850VIMP 2
TISP4015L1BJR-STR-ND PROTECTOR SINGLE BIDIRECT 15V 2
TISP4015L1BJR-SDKR-ND PROTECTOR SINGLE BIDIRECT 15V 2
B1250TTR-ND FUSE BRD MNT 1.25A 600VAC 2SMD 4
B1250TCT-ND FUSE BRD MNT 1.25A 600VAC 2SMD 4
Additional Resources
Standard Package ? 1

15:18:40 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.80000 20.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback