Keywords:





Product Index > Kits > Circuit Protection - Assortment Kits > PN-DESIGNKIT-30

All prices are in US dollars.
Digi-Key Part NumberPN-DESIGNKIT-30-ND
Price BreakUnit PriceExtended Price
117.6000017.60
1016.00000160.00
5014.80000740.00
10013.600001,360.00
25012.400003,100.00
50011.600005,800.00
1,00010.6400010,640.00
2,50010.2400025,600.00
5,0009.9200049,600.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-DESIGNKIT-30

DescriptionKIT ESD & OC PROTECTION
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KIT ESD & OC PROTECTION | PN-DESIGNKIT-30 | PN-DESIGNKIT-30-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MLA Series
PN-DESIGNKIT-30
MF-SVS Series
Product Photos PN-DESIGNKIT-30
Standard Package1
CategoryKits
FamilyCircuit Protection - Assortment Kits
SeriesPortNote™
PackagingPlastic Box with Bin Guide
Kit TypeESD Protection
Kit Contents20 pcs - 2 values
Dynamic CatalogPortNote™ Series
Kit Contents(15) CG0603MLA-5.5METR-ND - VARISTOR 8V 30A 0603
Other NamesPNDESIGNKIT30

16:03:22 6/19/2013 - Help With This Screen