Keywords:





Product Index > Kits > Circuit Protection - Assortment Kits > PN-DESIGNKIT-26

All prices are in US dollars.
Digi-Key Part NumberPN-DESIGNKIT-26-ND
Price BreakUnit PriceExtended Price
117.6000017.60
1016.00000160.00
5014.80000740.00
10013.600001,360.00
25012.400003,100.00
50011.600005,800.00
1,00010.6400010,640.00
2,50010.2400025,600.00
5,0009.9200049,600.00
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-DESIGNKIT-26

DescriptionKIT CAN-BUS PORT SURGE PROTECT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KIT CAN-BUS PORT SURGE PROTECT | PN-DESIGNKIT-26 | PN-DESIGNKIT-26-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TBU-CA Series
MOV-10DzzzK Series
PN-DESIGNKIT-26
CDSOT23-LC Series
Product Photos PN-DESIGNKIT-26
Standard Package1
CategoryKits
FamilyCircuit Protection - Assortment Kits
SeriesPortNote™
PackagingPlastic Box with Bin Guide
Kit TypeSurge Suppression
Kit Contents30 pcs - 3 values
Dynamic CatalogPortNote™ Series
Kit Contents(10) MOV-10D201K-ND - VARISTOR 205V 2.5KA DISC 10MM
(10) TBU-CA065-100-WHCT-ND - SURGE SUPP TBU 100MA 650VIMP SMD
Other NamesPNDESIGNKIT26

16:33:24 5/25/2013 - Help With This Screen