Keywords:





Product Index > Kits > Circuit Protection - Assortment Kits > PN-DESIGNKIT-19

All prices are in US dollars.
Digi-Key Part NumberPN-DESIGNKIT-19-ND
Price BreakUnit PriceExtended Price
117.6000017.60
1016.00000160.00
5014.80000740.00
10013.600001,360.00
25012.400003,100.00
50011.600005,800.00
1,00010.6400010,640.00
2,50010.2400025,600.00
5,0009.9200049,600.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-DESIGNKIT-19

DescriptionKIT VDSL OVER POTS PORT PROTECT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KIT VDSL OVER POTS PORT PROTECT | PN-DESIGNKIT-19 | PN-DESIGNKIT-19-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TBU-CA Series
TBU-PL Series
2020T Series
PN-DESIGNKIT-19
Telefuse
Product Photos PN-DESIGNKIT-19
Standard Package1
CategoryKits
FamilyCircuit Protection - Assortment Kits
SeriesPortNote™
PackagingPlastic Box with Bin Guide
Kit TypeVDSL
Kit Contents25 pcs - 4 values
Dynamic CatalogPortNote™ Series
Kit Contents(5) 2020-42T-C4LF-ND - GAS DISCHARGE TUBE 3 POLE 360V
(5) TBU-PL085-200-WHCT-ND - SURGE SUPP TBU DL 50OHM 850VIMP
(5) TBU-CA085-500-WHCT-ND - SURGE SUPP TBU 500MA 850VIMP SMD
(10) B1250TCT-ND - FUSE TELECOM 1.25A 600V SMD
Other NamesPNDESIGNKIT19

0:08:33 5/23/2013 - Help With This Screen