Keywords:





Product Index > Boxes, Enclosures, Racks > Boxes > PN-1323-DG

All prices are in US dollars.
Digi-Key Part Number377-1121-ND
Price BreakUnit PriceExtended Price
110.3000010.30
108.5660085.66
1007.72500772.50
2006.831651,366.33
Quantity Available Digi-Key Stock: 195
Can ship immediately

Factory Stock: 480
Manufacturer

Manufacturer Part Number

PN-1323-DG

DescriptionBOX ABS 4.53X3.54X2.17" GRY
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOX ABS 4.53X3.54X2.17" GRY | PN-1323-DG | 377-1121-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PN-1323(-C),(-DG)
Product Photos PN-1323-DG
Product Training Modules Avoiding the Top 5 Pitfalls of NEMA Enclosures
Modified Enclosures
Video File PN-PNR Series Plastic NEMA Enclosures
Bud's Custom Capabilities
Catalog Drawings PN-13 Series
Featured Product Customize Your Enclosure
2D Drawing PN-1323(-C),(-DG).dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyBoxes
SeriesPN
Container TypeBox
Size / Dimension4.528" L x 3.543" W (115.01mm x 89.99mm)
Height2.165" (55.00mm)
Area (L x W)16.0" (103cm)
DesignCover Included
MaterialPlastic, ABS
ColorGray
Thickness0.120" (3.05mm)
FeaturesCard Guides, PCB Supports
RatingsIP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability RatingUL94 HB
Shipping InfoShipped from Digi-Key
Weight0.344 lb (156.04g)
Dynamic CatalogPN Series
Associated ProductPNX-91423-ND - PANEL ALUM 4.02X3.03X0.06"
NG-9517-ND - CABLE GLAND NEMA 4X PG-29 BLACK
377-1974-ND - CABLE GLAND NEMA 4X PG-21 BLACK
NG-9515-ND - CABLE GLAND NEMA 4X PG-16 BLACK
377-1924-ND - CABLE GLAND NEMA 4X PG-13.5 BLK
377-1923-ND - CABLE GLAND NEMA 4X PG-11 BLACK
377-1631-ND - CABLE GLAND NEMA 4X PG-9 BLACK
377-1630-ND - CABLE GLAND NEMA 4X PG-7 BLACK
377-1628-ND - BRACKET EXTERNAL MOUNT DARK GRY
Other Names377-1121
PN 1323 DG
PN1323DG
Bud's Custom Capabilities
Bud's Custom Capabilities

13:48:28 5/21/2013 - Help With This Screen