• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 478-6433-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PMLE480W-R

Description SENSOR SHOCK 0 DEGREE SMD
Expanded Description Vibration, Piezo Film Shock Sensor 2G ~ 25G 0.608pC/G Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PMLE480W-R
Design Resources Development Tool Selector
Sensor Selector
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Part Status Obsolete
Sensor Type Vibration, Piezo Film
Sensing Range 2G ~ 25G
Sensitivity 0.608pC/G
Output Type Voltage
Power - Rated -
Operating Temperature 0°C ~ 70°C (TA)
Features -
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 478-6433-6

00:16:23 3/26/2017

Send Feedback