Add To Favorites
Product Overview
Digi-Key Part Number 1727-3882-1-ND
Quantity Available 64,825
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG6010CEJ,115

Description DIODE SCHOTTKY 60V 1A SOD323F
Expanded Description Diode Schottky 60V 1A (DC) Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A (DC)
Voltage - Forward (Vf) (Max) @ If 660mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 60V
Capacitance @ Vr, F 68pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-3882-1
568-4138-1
568-4138-1-ND

08:00:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.30800 3.08
100 0.21000 21.00
500 0.15746 78.73
1,000 0.11810 118.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3882-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: 0.10511
  • Digi-Reel® ? : 1727-3882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback