All prices are in US dollars.
Digi-Key Part Number 568-4130-1-ND
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.33600 3.36
100 0.22900 22.90
500 0.17142 85.71
1,000 0.12839 128.39
Quantity Available Digi-Key Stock: 27,738
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG3020EJ,115

Description DIODE SCHOTTKY 30V 2A SOD323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PMEG3020E(H,J)
Product Photos SC-90-,SOD323F
SC-90_SOD323F PKG
PCN Design/Specification Resin Hardener 02/Jul/2013
SOD323F Bond Wire from Au to Cu & 2nd Source Mold 2/Nov/2015
PCN Packaging Lighter Reels 02/Jan/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series -
Packaging ? Cut Tape (CT)?
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A (DC)
Voltage - Forward (Vf) (Max) @ If 620mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F 72pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction 150°C (Max)
Online Catalog Schottky Diode
Other Names 568-4130-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-4130-2-ND PMEG3020EJ,115 NXP Semiconductors Tape & Reel (TR)? 24,000 - Immediate
0.11451 3,000
568-4130-6-ND PMEG3020EJ,115 NXP Semiconductors Digi-Reel®? 27,738 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • REG71050DDCT - Texas Instruments | 296-17420-1-ND DigiKey Electronics
  • REG71050DDCT
  • Texas Instruments
  • IC REG SWTCHD CAP 5V 60MA TSOT23
  • Unit Price 1.64000
  • MSP430F5435IPNR - Texas Instruments | 296-23764-1-ND DigiKey Electronics
  • MSP430F5435IPNR
  • Texas Instruments
  • IC MCU 16BIT 192KB FLASH 80LQFP
  • Unit Price 9.16000
  • 0532610371 - Molex, LLC | WM7621CT-ND DigiKey Electronics
  • 0532610371
  • Molex, LLC
  • CONN HEADER 3POS 1.25MM R/A SMD
  • Unit Price 1.13000
  • MAX1776EUA+ - Maxim Integrated | MAX1776EUA+-ND DigiKey Electronics
  • MAX1776EUA+
  • Maxim Integrated
  • IC REG BUCK ADJ/5V 0.6A 8UMAX
  • Unit Price 9.49000
  • ADM3101EACPZ-250R7 - Analog Devices Inc. | ADM3101EACPZ-250R7CT-ND DigiKey Electronics
  • ADM3101EACPZ-250R7
  • Analog Devices Inc.
  • IC TXRX RS-232 3.3V 15KV 12LFCSP
  • Unit Price 2.57000

00:03:57 5/3/2016