Add To Favorites
Product Overview
Digi-Key Part Number 568-6773-1-ND
Quantity Available 69,002
Can ship immediately
Manufacturer

Manufacturer Part Number

PMD3001D,115

Description IC MOSFET DRIVER 6TSOP
Expanded Description Transistor MOSFET Driver NPN, PNP (Emitter Coupled) 40V 1A Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Applications MOSFET Driver
Voltage - Rated 40V
Current Rating 1A
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6773-1

09:36:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.38100 3.81
100 0.25970 25.97
500 0.19478 97.39
1,000 0.14609 146.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6773-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: 0.13002
  • Digi-Reel® ? : 568-6773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback