• Obsolete item.
Product Overview
Digi-Key Part Number 259-1407-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PMD2406PTB1-A.(2).U.GN

Description FAN AXIAL 60X25MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
259-1693-ND PE60252B1-000U-A99 Sunon Fans Box 4,348 - Immediate
15.02000 1
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Obsolete
Voltage - Rated 24VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25mm
Air Flow 36.0 CFM (1.02m³/min)
Static Pressure 0.540 in H2O (134.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 44 dB(A)
Power (Watts) 3.80W
RPM 6900 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.165 lb (74.84g)
Current Rating 0.160A
Voltage Range 10 ~ 27.6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1407
PMD2406PTB1-A (2).U.GN
PMD2406PTB1-A(2).U.GN
PMD2406PTB1A2UGN

09:22:48 2/28/2017

Send Feedback