Add To Favorites
Product Overview
Digi-Key Part Number 1727-5184-1-ND
Quantity Available 25,219
Can ship immediately
Manufacturer

Manufacturer Part Number

PMD2001D,115

Description IC MOSFET DRIVER 6TSOP
Expanded Description Transistor MOSFET Driver NPN, PNP (Emitter Coupled) 40V 600mA Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Applications MOSFET Driver
Voltage - Rated 40V
Current Rating 600mA
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5184-1
568-6495-1
568-6495-1-ND

18:22:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.35400 3.54
100 0.24130 24.13
500 0.18096 90.48
1,000 0.13572 135.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5184-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.12078
  • Digi-Reel® ? : 1727-5184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback