Add To Favorites
Product Overview
Digi-Key Part Number 259-1400-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

PMD1238PKB1-A.(2).GN

Description FAN AXIAL 38X20MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PMD 38x38x20mm
RoHS Information RoHS Certificate
Online Catalog PMD Series
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 38mm L x 38mm H
Width 20.00mm
Air Flow 12.0 CFM (0.340m³/min)
Static Pressure 0.610 in H2O (151.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 44 dB(A)
Power (Watts) 3.10W
RPM 13000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.061 lb (27.67g)
Current Rating 0.260A
Voltage Range 6 ~ 13.8VDC
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1400
PMD1238PKB1-A (2).GN
PMD1238PKB1A2GN

17:30:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.13000 17.13
10 16.35300 163.53
25 14.79560 369.89
50 13.62740 681.37
100 12.22570 1,222.57
250 11.29128 2,822.82
500 10.51258 5,256.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback