| Datasheets |
PMBT3906
|
| Product Photos |
SOT-23
|
| Featured Product |
NXP - I²C Interface
|
| Standard Package | 3,000 |
| Category | Discrete Semiconductor Products |
| Family | Transistors (BJT) - Single |
| Series | - |
| Packaging | Tape & Reel (TR) |
| Transistor Type | PNP |
| Current - Collector (Ic) (Max) | 200mA |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V |
| Power - Max | 250mW |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Supplier Device Package | TO-236AB |
| Other Names | PMBT3906215-CHP
|
|
 | This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions. |
|