Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Arrays > PMBT3904VS,115

All prices are in US dollars.
Digi-Key Part Number568-6488-6-ND
Price BreakUnit PriceExtended Price
10.250000.25
100.232002.32
250.166804.17
1000.1298012.98
2500.0815620.39
5000.0694834.74
1,0000.0473447.34
Quantity Available Digi-Key Stock: 5,256
Can ship immediately
Manufacturer

Manufacturer Part Number

PMBT3904VS,115

DescriptionTRANS NPN/NPN 40V 200MA SOT666
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TRANS NPN/NPN 40V 200MA SOT666 | PMBT3904VS,115 | 568-6488-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PMBT3904VS
Product Photos SOT666
Featured Product NXP - I²C Interface
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Arrays
Series-
PackagingDigi-Reel®
Transistor Type2 NPN (Dual)
Current - Collector (Ic) (Max)200mA
Voltage - Collector Emitter Breakdown (Max)40V
Vce Saturation (Max) @ Ib, Ic300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 10mA, 1V
Power - Max360mW
Frequency - Transition300MHz
Mounting TypeSurface Mount
Package / CaseSOT-563, SOT-666
Supplier Device PackageSOT-666
Dynamic CatalogNPN Transistor Arrays
Other Names568-6488-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6488-2-NDPMBT3904VS,115Tape & Reel (TR)00.041404,000
568-6488-1-NDPMBT3904VS,115Cut Tape (CT)5,256 - Immediate0.250001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:32:48 6/19/2013 - Help With This Screen