• Obsolete item.
Product Overview
Digi-Key Part Number M8101TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PM61300-2-RC

Description TRANSFORMER CCFL INVERT 20V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PM61300 Series
PCN Obsolescence/ EOL PM61300 Series Jan/2015
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM61300
Part Status Obsolete
Inductance 44µH
For Use With/Related Products -
Mounting Type Surface Mount
Size / Dimension 19.50mm L x 16.50mm W
Height - Seated (Max) 7.10mm
Weight -
 
You May Also Be Interested In
  • CTX210605-R - Eaton | 513-1121-ND DigiKey Electronics
  • CTX210605-R
  • Eaton
  • TRANSFORMER CCFL 6W 20V 11MA SMD
  • Unit Price 6.50000
  • 513-1121-ND
Additional Resources
Standard Package ? 250
Other Names M8101
M8101TR
PM613002RC

20:01:29 1/23/2017

Send Feedback