• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number M8100CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PM61300-1-RC

Description TRANSFORMER CCFL INVERT 25V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PM61300 Series
PCN Obsolescence/ EOL PM61300 Series Jan/2015
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM61300
Part Status Obsolete
Inductance 44µH
For Use With/Related Products -
Mounting Type Surface Mount
Size / Dimension 19.50mm L x 16.50mm W
Height - Seated (Max) 7.10mm
Weight -
 
Additional Resources
Standard Package ? 1
Other Names M8100-ND
M8100CT

01:07:08 1/18/2017

Send Feedback