|
Keywords: ? 





Product Index > Optoelectronics > Panel Indicators, Pilot Lights > Bivar Inc PM53-RYW4.5CC

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberPM53-RYW4.5CC-ND
Price BreakUnit PriceExtended Price
1001.82250182.25
Quantity Available
Manufacturer

Manufacturer Part Number

PM53-RYW4.5CC

DescriptionPNL MNT RED, YLW W/WIRE 4.5"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PM53-xxWxx.xCC Drawing
Standard Package ? 100
Category

Optoelectronics

Family

Panel Indicators, Pilot Lights

SeriesPM53
ColorRed, Yellow
TypeLED
Panel Cutout Dimensions6.35mm (Round)
Lens Style/SizeRound with Domed Top, 5mm, T-1 3/4
Connection MethodWire Leads: 4.5" (114.3mm)
Lens ColorDiffused, White
Voltage - Forward (Vf) (Typ)2V Red, 2V Yellow
Current - DC Forward (If) (Max)-
Millicandela Rating-
Wavelength - Peak-
Viewing Angle-
Features0.100" (2.54mm) Pitch Connector

11:13:07 4/28/2015