Add To Favorites
Product Overview
Digi-Key Part Number 1110-3108-ND
Quantity Available 65
Can ship immediately

Factory Stock ?: 51
Manufacturer

Manufacturer Part Number

PM4HS-H-24V

Description TIMER ANALOG 24VDC
Expanded Description On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 500 Hrs Delay 5A @ 250VAC Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PM4H-A,S,M
Other Related Documents How to Read Date Codes
Featured Product Digital and Analog Timers
Online Catalog PM4H Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM4H
Part Status Active
Relay Type Integrated
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 500 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 24VAC/DC
Mounting Type Socket
Termination Style 8 Pin Socketable
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage, Trigger Signal
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-3108
PM4HS-H-24V-ND
Q1581380

14:58:57 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.40000 44.40
10 42.18100 421.81
25 39.96120 999.03
50 37.74100 1,887.05
100 35.52090 3,552.09
250 33.30084 8,325.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback