Add To Favorites
Product Overview
Digi-Key Part Number M10137DKR-ND
Quantity Available 26,042
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3602-10-RC

Description INDUCT ARRAY 2 COIL 10UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 40µH Inductance - Connected in Series 10µH Inductance - Connected in Parallel 40 mOhm Max DC Resistance (DCR) - Parallel 1.83A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM3600 Series
RoHS Information PM3602 Series Material Declaration
3D Model PM3602.stp
PCN Design/Specification Epoxy/Case Material April/2009
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PM3600 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3600
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 40µH
Inductance - Connected In Parallel 10µH
Tolerance ±20%
Current Rating - Parallel 1.83A
Current Rating - Series 920mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 40 mOhm Max
DC Resistance (DCR) - Series 160 mOhm Max
Shielding Unshielded
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.452" L x 0.354" W (11.48mm x 8.99mm)
Height 0.225" (5.72mm)
 
You May Also Be Interested In
  • CTX10-2P-R - Eaton | 513-1199-1-ND DigiKey Electronics
  • CTX10-2P-R
  • Eaton
  • INDUCT ARRAY 2 COIL 9.83UH SMD
  • Unit Price 3.23000
  • 513-1199-1-ND
Additional Resources
Standard Package ? 1
Other Names M10137DKR

17:30:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.58600 15.86
25 1.45360 36.34
50 1.24240 62.12
100 1.11010 111.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M10137TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 25,200 - Immediate
  • Unit Price: 0.84960
  • Cut Tape (CT) ? : M10137CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,042 - Immediate
  • Unit Price: 1.72000
Send Feedback