Add To Favorites
Product Overview
Digi-Key Part Number 1110-2295-ND
Quantity Available 306
Can ship immediately

Factory Stock ?: 805
Manufacturer

Manufacturer Part Number

PM2-LF10

Description SENSOR PROX NPN 2.5-8MM 5-24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PM2 Series
Design Resources Development Tool Selector
Featured Product Hot New Technologies
Online Catalog PM2 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM2
Part Status Active
Sensing Method Reflective, Convergent
Sensing Distance 0.197" (5mm)
Voltage - Supply 5 V ~ 24 V
Response Time 800ns
Output Configuration NPN - Open Collector
Connection Method Connector
Ingress Protection -
Cable Length -
Light Source Infrared (880nm)
Adjustment Type -
Operating Temperature -10°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2295

06:36:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.20000 46.20
5 44.10200 220.51
10 39.90100 399.01
25 36.75080 918.77
50 32.55080 1,627.54
100 31.50080 3,150.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback