Add To Favorites
Product Overview
Digi-Key Part Number MGR1543-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

PLX120203

Description SWITCH KEYPAD 12 KEY 0.05A 24V
Expanded Description Keypad Switch 12 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Chart Layouts
PLX1000 Series Datasheet
Online Catalog 1000 PLX Series
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 1000 PLX
Part Status Active
Switch Type Conductive Rubber
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Metal
Output Type Matrix
Legend Calculator Format
Legend Color Black
Key Color Silver
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions Rectangular - 83.00mm x 64.00mm
Operating Temperature -40°C ~ 100°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features Vandal Resistant
Operational Life 4,000,000 Cycles
Approvals CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names MGR1543
PLX120201
PLX120202

21:19:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.88000 59.88
10 56.35300 563.53
25 54.59200 1,364.80
50 51.06980 2,553.49
100 48.25220 4,825.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback