Add To Favorites
Product Overview
Digi-Key Part Number 1080-1429-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PLT133/T9

Description TRANSMITTER FBR OPT IR PHOTOLINK
Expanded Description Fiber Optic Transmitter with Driver 660nm 16Mbps -21 ~ -15dBm 2.7 V ~ 5.5 V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PLT133/T9
Online Catalog Fiber Optic Transmitters
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Part Status Active
Wavelength 660nm
Data Rate 16Mbps
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply -
Applications Digital Audio
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1080-1429
5121090076
PLT133/T9-ND

17:51:07 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 0.96300 9.63
25 0.74080 18.52
100 0.66670 66.67
250 0.59260 148.15
500 0.50372 251.86
1,000 0.41482 414.82
2,500 0.39408 985.20
5,000 0.38519 1,925.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback