Add To Favorites
Product Overview
Digi-Key Part Number 1080-1430-ND
Quantity Available 8,102
Can ship immediately
Manufacturer

Manufacturer Part Number

PLT133/T10W

Description TRANSMITTER FBR OPT IR PHOTOLINK
Expanded Description Fiber Optic Transmitter with Driver 660nm 16Mbps -21 ~ -15dBm 2.7 V ~ 5.5 V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PLT133/T10W
Online Catalog Fiber Optic Transmitters
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Part Status Active
Wavelength 660nm
Data Rate 16Mbps
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply -
Applications Digital Audio
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 1080-1430
5121170076
PLT133/T10W-ND

23:59:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.07300 10.73
25 0.82520 20.63
100 0.74250 74.25
250 0.66000 165.00
500 0.56100 280.50
1,000 0.46200 462.00
2,500 0.43890 1,097.25
5,000 0.42900 2,145.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback