Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PLT133/T1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PLT133/T1

Description TRANSMITTER FBR OPT IR PHOTOLINK
Expanded Description Fiber Optic Transmitter with Driver 660nm 16Mbps -21 ~ -15dBm 2.7 V ~ 5.5 V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PLT133/T1
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Part Status Active
Wavelength 660nm
Data Rate 16Mbps
Power - Output -21 ~ -15dBm
Voltage - Supply 2.7 V ~ 5.5 V
Applications Digital Audio
 
Additional Resources
Standard Package ? 500

17:33:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.33250 665.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback