Add To Favorites
Product Overview
Digi-Key Part Number 1080-1428-ND
Quantity Available 773
Can ship immediately
Manufacturer

Manufacturer Part Number

PLT133/T

Description TRANSMITTER FBR OPT IR PHOTOLINK
Expanded Description Fiber Optic Transmitter with Driver 660nm 16Mbps -21 ~ -15dBm 2.7 V ~ 5.5 V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PLT133/T
Online Catalog Fiber Optic Transmitters
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Part Status Active
Wavelength 660nm
Data Rate 16Mbps
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply -
Applications Digital Audio
 
You May Also Be Interested In
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0.60000
  • CP-002A-ND
Additional Resources
Standard Package ? 500
Other Names 1080-1428
5121040076
PLT133/T-ND

11:04:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.86600 8.66
25 0.71760 17.94
100 0.61880 61.88
250 0.54452 136.13
500 0.47026 235.13
1,000 0.37125 371.25
2,500 0.34650 866.25
5,000 0.33413 1,670.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback