Add To Favorites
Product Overview
Digi-Key Part Number 1080-1435-ND
Quantity Available 1,647
Can ship immediately
Manufacturer

Manufacturer Part Number

PLR135/T6

Description RECEIVER FIBER OPT IR PHOTOLINK
Expanded Description Fiber Optic Receiver General Data Transfer 16Mbps -27dBm 2.4 V ~ 5.5 V 12mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PLR135/T6
Online Catalog PLR135
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series Photolink
Part Status Active
Data Rate 16Mbps
Voltage - Supply 2.4 V ~ 5.5 V
Power - Minimum Receivable -27dBm
Current - Supply 12mA
Applications General Data Transfer
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 1080-1435
5360550076
PLR135/T6-ND

06:44:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.62800 16.28
25 1.20760 30.19
100 1.05000 105.00
250 0.94500 236.25
500 0.84000 420.00
1,000 0.72188 721.88
2,500 0.68250 1,706.25
5,000 0.65625 3,281.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback