• Obsolete item.
Product Overview
Digi-Key Part Number 298-1178-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PLL-9-Y2-10

Description LABEL LSR POLY WHT 1.0X.5"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C100X050YJJ-ND C100X050YJJ Panduit Corp Bulk ? 0
0.04204 10,000  Non-Stock ?
Documents & Media
Datasheets Identification Products cat.
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PAN-CODE™
Packaging ? 133 per Sheet
Part Status Obsolete
Type Label
Label Type Component
Label Size 1.00" x 0.50" (25.4mm x 12.7mm)
Material Polyester
Color White
For Use With/Related Products Laser Printers
 
Additional Resources
Standard Package ? 133
Other Names 298-1178
PLL9Y210

14:20:47 1/20/2017

Send Feedback