• Obsolete item.
Product Overview
Digi-Key Part Number 298-1177-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PLL-8-Y2-10

Description LABEL LSR POLY WHT 1.0X.38"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C100X038YJJ-ND C100X038YJJ Panduit Corp Bulk ? 0
0.03452 5,000  Non-Stock ?
Documents & Media
Datasheets Identification Products cat.
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PAN-CODE™
Packaging ? 175 per Sheet
Part Status Obsolete
Type Label
Label Type Component
Label Size 1.00" x 0.38" (25.4mm x 9.7mm)
Material Polyester
Color White
For Use With/Related Products Laser Printers
 
Additional Resources
Standard Package ? 175
Other Names 298-1177
PLL8Y210

07:41:19 1/21/2017

Send Feedback