Add To Favorites
Product Overview
Digi-Key Part Number 298-1176-ND
Quantity Available 22,264
Can ship immediately
Manufacturer

Manufacturer Part Number

PLL-5-Y2-10

Description LABEL LSR POLY WHT .8X.25"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Identification Products cat.
Online Catalog PAN-CODE™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PAN-CODE™
Packaging ? 312 per Sheet
Part Status Active
Type Label
Label Type Component
Label Size 0.80" x 0.25" (20.3mm x 6.4mm)
Material Polyester
Color White
For Use With/Related Products Laser Printers
 
You May Also Be Interested In
Additional Resources
Standard Package ? 312
Other Names 298-1176
PLL5Y210

22:45:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
312 0.03083 9.62
624 0.02897 18.08
1,248 0.02559 31.94
10,296 0.02357 242.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback