Add To Favorites
Product Overview
Digi-Key Part Number 298-1173-ND
Quantity Available 24,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PLL-32-Y2-10

Description LABEL LSR POLY WHT .65X.2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Identification Products cat.
Online Catalog PAN-CODE™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PAN-CODE™
Packaging ? 480 per sheet
Part Status Active
Type Label
Label Type Component
Label Size 0.65" x 0.20" (16.5mm x 5.1mm)
Material Polyester
Color White
For Use With/Related Products Laser Printers
 
You May Also Be Interested In
Additional Resources
Standard Package ? 480
Other Names 298-1173
PLL32Y210

03:27:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 0.02619 12.57
960 0.02463 23.64
1,920 0.02174 41.74
10,080 0.02002 201.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback