Add To Favorites
Product Overview
Digi-Key Part Number 298-1168-ND
Quantity Available 27,120
Can ship immediately
Manufacturer

Manufacturer Part Number

PLL-20-Y2-10

Description LABEL LSR POLY WHT .8X.2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Identification Products cat.
Online Catalog PAN-CODE™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PAN-CODE™
Packaging ? 360 per Sheet
Part Status Active
Type Label
Label Type Component
Label Size 0.8" x 0.2" (20.3mm x 5.1mm)
Material Polyester
Color White
For Use With/Related Products Laser Printers
 
Additional Resources
Standard Package ? 360
Other Names 298-1168
PLL20Y210

05:32:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 0.03083 11.10
720 0.02899 20.87
1,440 0.02559 36.85
10,080 0.02357 237.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback