Add To Favorites
Product Overview
Digi-Key Part Number 298-1170-ND
Quantity Available 14,400
Can ship immediately
Manufacturer

Manufacturer Part Number

PLL-2-Y2-10

Description LABEL LSR POLY WHT .38X.38"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Identification Products cat.
Online Catalog PAN-CODE™ Series
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PAN-CODE™
Packaging ? 400 per Sheet
Part Status Active
Type Label
Label Type Component
Label Size 0.38" x 0.38" (9.7mm x 9.7mm)
Material Polyester
Color White
For Use With/Related Products Laser Printers
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 298-1170
PLL2Y210

22:07:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 0.02360 9.44
800 0.02219 17.75
1,600 0.01960 31.36
10,000 0.01805 180.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback