• Obsolete item.
Product Overview
Digi-Key Part Number 298-1166-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PLL-15-Y2-10

Description LABEL LSR POLY WHT 1.88X.25" 10K
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets Identification Products cat.
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PAN-CODE™
Packaging ? 156 per Sheet; 33 sheets per Pkg
Part Status Obsolete
Type Label
Label Type Component
Label Size 1.88" x 0.25" (47.8mm x 6.4mm)
Material Polyester
Color White
For Use With/Related Products Laser Printers
 
Additional Resources
Standard Package ? 10,000
Other Names 298-1166

14:42:20 2/22/2017

Send Feedback