Keywords:





Product Index > Computers, Office - Components, Accessories > Labels, Labeling > PLL-14-Y2-10

All prices are in US dollars.
Digi-Key Part Number298-1165-ND
Price BreakUnit PriceExtended Price
10,0000.02711271.10
20,0000.02548509.67
40,0000.02250900.05
Quantity Available Digi-Key Stock: 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PLL-14-Y2-10

DescriptionLABEL LSR POLY WHT 1.5X.25"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LABEL LSR POLY WHT 1.5X.25" | PLL-14-Y2-10 | 298-1165-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Identification Products cat.
Product Photos PLL-14-Y2-10
Standard Package10,000
CategoryComputers, Office - Components, Accessories
FamilyLabels, Labeling
SeriesPAN-CODE™
Packaging195 per Sheet; 26 sheets per Pkg
TypeLabel
Label TypeComponent
Label Size1.50" x 0.25" (38.1mm x 6.4mm)
MaterialPolyester
ColorWhite
For Use With/Related ProductsLaser Printers
Dynamic CatalogPAN-CODE™ Series
Other Names298-1165
PLL14Y210

4:25:20 5/21/2013 - Help With This Screen