Add To Favorites
Product Overview
Digi-Key Part Number F3576CT-ND
Quantity Available 9,980
Can ship immediately
Manufacturer

Manufacturer Part Number

PLED18S

Description LED PROTECTOR 18V BI-DIR DO-214
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PLED Series
Product Training Modules PLED Devices - Open LED Protector
Design Resources Lighting Product Selector
Featured Product PLED Protectors
Online Catalog PLED® Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage 18V
Voltage - Clamping 33V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA
 
Additional Resources
Standard Package ? 1
Other Names F3576CT

00:47:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66700 6.67
25 0.59080 14.77
100 0.51450 51.45
250 0.44780 111.95
500 0.38110 190.55
1,000 0.30488 304.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3576TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.26825
  • Digi-Reel® ? : F3576DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback