Add To Favorites
Product Overview
Digi-Key Part Number F3279DKR-ND
Quantity Available 154,025
Can ship immediately
Manufacturer

Manufacturer Part Number

PLED13S

Description LED PROTECTOR 13V BI-DIR DO-214
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLED(S, Q12) Series
Product Training Modules PLED Devices - Open LED Protector
Design Resources Lighting Product Selector
Featured Product PLED Protectors
Online Catalog PLED® Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PLED®
Packaging ? Digi-Reel® ?
Part Status Active
Voltage 13V
Voltage - Clamping 26V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3279DKR

03:51:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66700 6.67
25 0.59080 14.77
100 0.51450 51.45
250 0.44780 111.95
500 0.38110 190.55
1,000 0.30488 304.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3279TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 152,500 - Immediate
  • Unit Price: 0.26825
  • Cut Tape (CT) ? : F3279CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 154,025 - Immediate
  • Unit Price: 0.76000
Send Feedback