All prices are in US dollars.
Digi-Key Part Number F3279CT-ND
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66800 6.68
25 0.59000 14.75
100 0.51430 51.43
250 0.44768 111.92
500 0.38110 190.55
1,000 0.30525 305.25
Quantity Available Digi-Key Stock: 62,430
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

PLED13S

Description LED PROTECTOR 13V BI-DIR DO-214
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PLED Series
PLED Open LED Protection Expanded
Product Photos DO-214AA, SMB
Product Training Modules PLED Devices - Open LED Protector
Catalog Drawings PLED(6,9,13)S Schematic
Design Resources Lighting Product Selector
Featured Product Littelfuse® PLED
Other Drawings PLED(6,9,13)S
Standard Package ? 1
Category

Circuit Protection

Family

Lighting Protection

Series PLED®
Packaging ? Cut Tape (CT)?
Voltage - Working 13V
Voltage - Clamping 26V
Technology LED Shunt
Power (Watts) -
Number of Circuits 1
Applications LED Protection
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA
Online Catalog PLED® Series
Other Names F3279CT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F3279TR-ND PLED13S Littelfuse Inc. Tape & Reel (TR)? 60,000 - Immediate
0.26825 2,500
F3279DKR-ND PLED13S Littelfuse Inc. Digi-Reel®? 62,430 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • PLED5Q12 - Littelfuse Inc. | F3575CT-ND DigiKey Electronics
  • PLED5Q12
  • Littelfuse Inc.
  • LED PROTECTOR 5V BI-DIR 2X2 QFN
  • Unit Price 0.65000

03:19:34 6/26/2016