Add To Favorites
Product Overview
Digi-Key Part Number F4110TR-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PLED13Q12

Description LED PROTECTOR 13V BI-DIR QFN 3X3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLED Series
PLED Open LED Protection Expanded
Product Training Modules PLED Devices - Open LED Protector
Design Resources Lighting Product Selector
Featured Product PLED Protectors
Online Catalog PLED® Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PLED®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage 13V
Voltage - Clamping 26V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case 2-TDFN
Supplier Device Package 2-QFN (3x3)
 
Additional Resources
Standard Package ? 5,000
Other Names F4110TR
PLED13Q12-ND

06:29:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.27000 1,350.00
10,000 0.26000 2,600.00
25,000 0.25000 6,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : F4110CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,485 - Immediate
  • Unit Price: 0.82000
  • Digi-Reel® ? : F4110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback