Add To Favorites
Product Overview
Digi-Key Part Number F4110DKR-ND
Quantity Available 7,715
Can ship immediately
Manufacturer

Manufacturer Part Number

PLED13Q12

Description LED PROTECTOR 13V BI-DIR QFN 3X3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLED Series
PLED Open LED Protection Expanded
Product Training Modules PLED Devices - Open LED Protector
Design Resources Lighting Product Selector
Featured Product PLED Protectors
Online Catalog PLED® Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PLED®
Packaging ? Digi-Reel® ?
Part Status Active
Voltage 13V
Voltage - Clamping 26V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case 2-TDFN
Supplier Device Package 2-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names F4110DKR

23:27:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72100 7.21
25 0.63880 15.97
100 0.55620 55.62
250 0.48412 121.03
500 0.41200 206.00
1,000 0.32960 329.60
2,500 0.29870 746.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4110TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.27000
  • Cut Tape (CT) ? : F4110CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,715 - Immediate
  • Unit Price: 0.82000
Send Feedback