Add To Favorites
Product Overview
Digi-Key Part Number PLC-K1-ND
Quantity Available 8,867
Can ship immediately
Manufacturer

Manufacturer Part Number

PLC-K1

Description POLORIZING KEY H PROFILE
Expanded Description Connector Keying Plug (Intercontact) For Multiple Series
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PLC-K1
Online Catalog Sullins Connector Solutions
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Accessory Type Keying Plug (Intercontact)
For Use With/Related Products Multiple Series
Number of Positions -
Features -
Material Thermoplastic, Polyester
Color White
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names PLCK1

08:08:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.24500 2.45
25 0.21000 5.25
50 0.18900 9.45
100 0.16450 16.45
250 0.14000 35.00
500 0.13300 66.50
1,000 0.11900 119.00
2,500 0.09450 236.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback