Add To Favorites
Product Overview
Digi-Key Part Number 450-1748-ND
Quantity Available 630
Can ship immediately
Manufacturer

Manufacturer Part Number

PKS1105B101/4

Description SWITCH KNOB STRAIGHT 1.17" PKS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series PKS
Part Status Active
Style Cylindrical with Skirt
Type Knurled, Straight
Shaft Size 0.250" (6.35mm)
Diameter 0.618" (15.70mm), 1.165" (29.60mm) Skirt
Height 0.669" (17.00mm)
Indicator Numbers on Skirt
Material Plastic with Aluminum Skirt
Color Black, Natural
Features 0~10 Numbers, 6-32 Set Screw
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 450-1748
9-1437624-6
PKS1105B101/4-ND
PKS1105B1014

03:03:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 3.95
10 3.84800 38.48
25 3.79600 94.90
50 3.74400 187.20
100 3.69200 369.20
250 3.64000 910.00
500 3.53600 1,768.00
1,000 3.01600 3,016.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback