Add To Favorites
Product Overview
Digi-Key Part Number PKJ70B1/4-ND
Quantity Available 266
Can ship immediately
Manufacturer

Manufacturer Part Number

PKJ70B1/4

Description SWITCH KNOB STRGHT 0.76" W/SPIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets P Series (9-04)
RoHS Information PKJ70B1/4 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series PKJ
Part Status Active
Style Cylindrical with Pointer
Type Knurled, Straight
Shaft Size 0.250" (6.35mm)
Diameter 0.760" (19.30mm)
Height 0.555" (14.10mm)
Indicator Line on Side
Material Plastic
Color Black
Features 6-32 Set Screw
 
For Use With
You May Also Be Interested In
  • A12505RNZQ - C&K | CKN10204-ND DigiKey Electronics
  • A12505RNZQ
  • C&K
  • SWITCH ROTARY 8POS 2.5A 125V
  • Unit Price 5.90000
  • CKN10204-ND
  • A11205RNZQ - C&K | CKN10617-ND DigiKey Electronics
  • A11205RNZQ
  • C&K
  • SWITCH ROTARY 12POS 2.5A 125V
  • Unit Price 7.40000
  • CKN10617-ND
Additional Resources
Standard Package ? 25
Other Names 7-1437624-7
PKJ70B14

08:39:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
10 3.21900 32.19
25 3.17560 79.39
50 3.13200 156.60
100 3.08850 308.85
250 3.04500 761.25
500 2.95800 1,479.00
1,000 2.52300 2,523.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback